
SVT12100VB_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SVT12100VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT12100VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT12100VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT12100VB_R2_00001 |
Description | DIODE SCHOTTKY 100V 12A TO277B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 1200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.70400 | $7.04 |
100 | $0.46190 | $46.19 |
500 | $0.35772 | $178.86 |
1,000 | $0.32417 | $324.17 |
2,000 | $0.29593 | $591.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26537 | $1,326.85 |
10,000 | $0.24648 | $2,464.80 |
15,000 | $0.23686 | $3,552.90 |
25,000 | $0.23625 | $5,906.25 |