
SVT15100U_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SVT15100U_R1_00001TR-ND - Tape & Reel (TR) 3757-SVT15100U_R1_00001CT-ND - Cut Tape (CT) 3757-SVT15100U_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT15100U_R1_00001 |
Description | DIODE SCHOTTKY 100V 15A TO277 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
10 | $0.74800 | $7.48 |
100 | $0.49220 | $49.22 |
500 | $0.38214 | $191.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.32863 | $492.94 |
3,000 | $0.30168 | $905.04 |
4,500 | $0.28794 | $1,295.73 |
7,500 | $0.27251 | $2,043.82 |
10,500 | $0.26337 | $2,765.38 |
15,000 | $0.25650 | $3,847.50 |