
251-05000 | |
---|---|
DigiKey Part Number | 251-05000-ND |
Manufacturer | |
Manufacturer Product Number | 251-05000 |
Description | CRYSTAL 5.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |