
37-131-1041-02400 | |
---|---|
DigiKey Part Number | 1944-37-131-1041-02400-ND |
Manufacturer | |
Manufacturer Product Number | 37-131-1041-02400 |
Description | RFI FOF GASKET NI/CU NICKEL ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.394" (10.01mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.387" (9.83mm) | |
Material | Nickel-Copper Polyester (NI/CU) | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 125°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.76000 | $26.76 |
10 | $19.36800 | $193.68 |
25 | $17.44160 | $436.04 |
100 | $16.70000 | $1,670.00 |