
PE1V11021 | |
---|---|
DigiKey Part Number | 6099-PE1V11021-ND |
Manufacturer | |
Manufacturer Product Number | PE1V11021 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2GHz Center Frequency 0 V ~ 16 V Voltage Controlled Oscillator dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 1.5 ~ 2.5GHz | |
Frequency - Center | 2GHz | |
Voltage - Supply | 15V | |
Tuning Voltage (VDC) | 0 V ~ 16 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 22mA | |
Pushing (MHz/V) | - | |
Power (dBm) | - | |
Phase Noise Typ (dBc/Hz) | -84 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.56000 | $44.56 |