
PE2023 | |
---|---|
DigiKey Part Number | 6099-PE2023-ND |
Manufacturer | |
Manufacturer Product Number | PE2023 |
Description | 2 Way SMA Wilkinson Power Divide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 12 GHz ~ 18 GHz Isolation (Min) 20dB, 1.35 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 12 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 20dB, 1.35 VSWR (Max) | |
Size / Dimension | 1.000" L x 1.000" W x 0.550" H (25.40mm x 25.40mm x 13.97mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $724.34000 | $724.34 |
10 | $646.16500 | $6,461.65 |