
PE51FP1008-2 | |
---|---|
DigiKey Part Number | 6099-PE51FP1008-2-ND |
Manufacturer | |
Manufacturer Product Number | PE51FP1008-2 |
Description | 8DBI 902-928MHZ RHCP PANEL RPTNC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LPWAN, LoRA, WLAN Panel RP-TNC Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 25 W | |
Features | Cable - 1.2192m | |
Termination | RP-TNC Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, ISM, LPWAN, LoRA, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.09000 | $74.09 |
10 | $61.52300 | $615.23 |
25 | $58.38440 | $1,459.61 |
100 | $54.93670 | $5,493.67 |