
PE83CR1015 | |
---|---|
DigiKey Part Number | 6099-PE83CR1015-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1015 |
Description | Dual Junction Circulator with 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Isolation | 40dB (min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.8dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $477.25000 | $477.25 |
10 | $424.47300 | $4,244.73 |