
AE324KD5AN | |
---|---|
DigiKey Part Number | 2403-AE324KD5AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324KD5AN |
Description | CONN RCPT MALE 5POS CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | D-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.31000 | $143.31 |
10 | $116.44000 | $1,164.40 |
25 | $98.06000 | $2,451.50 |
50 | $84.68000 | $4,234.00 |
100 | $71.66000 | $7,166.00 |