IP-UNCB10G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-UNCK15W

DigiKey Part Number
2403-IP-UNCK15W-ND
Manufacturer
Manufacturer Product Number
IP-UNCK15W
Description
CONN BACKSH BANDING SZ15 D OLIV
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PEI-Genesis
Series
Packaging
Box
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.625" (15.88mm)
Diameter - Outside
-
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Material
Aluminum
Plating
Cadmium over Electroless Nickel
Shielding
Unshielded
Color
Olive Drab
Features
-
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.