
P1232X48BALB2A-28 | |
---|---|
DigiKey Part Number | 3611-P1232X48BALB2A-28-ND |
Manufacturer | |
Manufacturer Product Number | P1232X48BALB2A-28 |
Description | FAN BLOWER 120X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 48VDC Rectangular/Round - 120mm L x 120mm H Ball 37.9 CFM (1.07m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 37.9 CFM (1.07m³/min) | |
Static Pressure | 1.590 in H2O (396.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection, Speed Sensor (Tach) | |
Noise | 58.5dB(A) | |
Power (Watts) | 16.13 W | |
RPM | ||
Termination | 3 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.82000 | $48.82 |
10 | $45.57000 | $455.70 |
25 | $44.10000 | $1,102.50 |
50 | $42.72000 | $2,136.00 |
100 | $41.42000 | $4,142.00 |