
OBD200-18GM60-E4-V1-IR-1C | |
---|---|
DigiKey Part Number | 2046-OBD200-18GM60-E4-V1-IR-1C-ND |
Manufacturer | |
Manufacturer Product Number | OBD200-18GM60-E4-V1-IR-1C |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.000" ~ 7.874" (0mm ~ 200mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.000" ~ 7.874" (0mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.86000 | $102.86 |
10 | $87.50300 | $875.03 |
100 | $78.69020 | $7,869.02 |