
L8-0012-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L8-0012-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L8-0012-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 3.3V ~ 24V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.73000 | $24.73 |
| 5 | $21.23200 | $106.16 |
| 10 | $19.87900 | $198.79 |
| 25 | $18.21640 | $455.41 |
| 50 | $17.04660 | $852.33 |
| 100 | $15.94650 | $1,594.65 |
| 250 | $14.59148 | $3,647.87 |
| 500 | $14.02500 | $7,012.50 |


