
L8-0016-0000-05-N-S-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L8-0016-0000-05-N-S-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L8-0016-0000-05-N-S-N-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 3.3V ~ 24V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.73000 | $23.73 |
| 5 | $20.37200 | $101.86 |
| 10 | $19.07500 | $190.75 |
| 25 | $17.47960 | $436.99 |
| 50 | $16.35760 | $817.88 |
| 100 | $15.30240 | $1,530.24 |
| 250 | $14.00256 | $3,500.64 |
| 500 | $13.40000 | $6,700.00 |

