
0802728 | |
---|---|
DigiKey Part Number | 0802728-ND |
Manufacturer | |
Manufacturer Product Number | 0802728 |
Description | EMLP (65X25)R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0802728 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0804501, 0804663, 5146231, 5146477, 5146723 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.559" (65.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.76000 | $389.76 |