
1519755 | |
---|---|
DigiKey Part Number | 277-1519755-ND |
Manufacturer | |
Manufacturer Product Number | 1519755 |
Description | CRIMP CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
10 | $0.91300 | $9.13 |
25 | $0.79760 | $19.94 |