
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.61000 | $5.61 |
10 | $4.89200 | $48.92 |
50 | $4.43360 | $221.68 |
100 | $4.24730 | $424.73 |
250 | $4.01128 | $1,002.82 |
500 | $3.84038 | $1,920.19 |
1,000 | $3.67599 | $3,675.99 |
2,500 | $3.46848 | $8,671.20 |