
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | - | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Conductors | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.35000 | $8.35 |