
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | MCU 8-Bit  | |
Core Processor  | AVR  | |
Platform  | ||
Utilized IC / Part  | ATmega32U4  | |
Mounting Type  | Fixed  | |
Contents  | Board(s), Cable(s), Accessories  | |
Interconnect System  | -  | |
Suggested Programming Environment  | Arduino  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $53.00000 | $53.00 | 

