
FC8022D2/AA | |
---|---|
DigiKey Part Number | 2403-FC8022D2/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | FC8022D2/AA |
Description | CON F SZ 22 CRIMP POSIBAND |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | 22 | |
Features | - | |
Base Product Number |