cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/26-1P

DigiKey Part Number
2403-M24308/26-1P-ND
Manufacturer
Positronic
Manufacturer Product Number
M24308/26-1P
Description
D00000T20-MIL-462.7
Customer Reference
Detailed Description
Jackscrew Socket For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Positronic
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
-
Features
Hardware Included
Length - Threaded Portion Below Head
0.312" (7.92mm)
Length - Below Head
0.312" (7.92mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$6.51000$6.51
10$6.20000$62.00
25$6.06000$151.50
50$5.92000$296.00
100$5.54000$554.00