cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC6020D/AA

DigiKey Part Number
2403-MC6020D/AA-ND
Manufacturer
Positronic
Manufacturer Product Number
MC6020D/AA
Description
CONTACT MALE SIZE 20 CRIMP
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Positronic
Series
Packaging
Box
Part Status
Active
Type
-
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.37000$3.70
25$0.36000$9.00
50$0.35000$17.50
100$0.33000$33.00