43R07-3121-150-PVL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43R07-3121-150-PVL

DigiKey Part Number
2668-43R07-3121-150-PVL-ND
Manufacturer
Manufacturer Product Number
43R07-3121-150-PVL
Description
PWR ENT RCPT IEC320-C19 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-C19 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Dynamics, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C19
Connector Type
Receptacle, Female Sockets
Number of Positions
3
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
P-Lock and V-Lock
Panel Cutout Dimensions
Rectangular - 29.50mm x 39.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Approval Agency
cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.54000$2.54
50$2.49000$124.50
100$2.43000$243.00
500$2.38000$1,190.00