InSOP-T28D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
InSOP-T28D
InSOP-T28D

INN5377F-H901-TL

DigiKey Part Number
596-INN5377F-H901-TLTR-ND - Tape & Reel (TR)
596-INN5377F-H901-TLCT-ND - Cut Tape (CT)
596-INN5377F-H901-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN5377F-H901-TL
Description
IC OFFLINE SW FLBACK INSOP-T28D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 70kHz ~ 90kHz InSOP-T28D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 264V
Duty Cycle
-
Frequency - Switching
70kHz ~ 90kHz
Power (Watts)
145 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads
Supplier Device Package
InSOP-T28D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.47000$5.47
10$4.17700$41.77
25$3.85480$96.37
100$3.50070$350.07
250$3.33184$832.96
500$3.23010$1,615.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$3.73002$6,714.04
Manufacturers Standard Package