SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY174DG-TL

DigiKey Part Number
596-TNY174DG-TLTR-ND - Tape & Reel (TR)
596-TNY174DG-TLCT-ND - Cut Tape (CT)
596-TNY174DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY174DG-TL
Description
8.5 W (85-265 VAC) 11 W (230 VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 132kHz SO-8C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
65%
Frequency - Switching
132kHz
Power (Watts)
11 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
100$0.57580$57.58
1,000$0.49000$490.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.49000$1,225.00
12,500$0.43750$5,468.75
Manufacturers Standard Package