
115-83-324-41-001101 | |
|---|---|
DigiKey Part Number  | 115-83-324-41-001101-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 115-83-324-41-001101  | 
Description  | CONN IC DIP SOCKET 24POS GOLD  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Preci-Dip  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | DIP, 0.3" (7.62mm) Row Spacing  | |
Number of Positions or Pins (Grid)  | 24 (2 x 12)  | |
Pitch - Mating  | 0.100" (2.54mm)  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 29.5µin (0.75µm)  | |
Contact Material - Mating  | Beryllium Copper  | |
Mounting Type  | Through Hole  | |
Features  | Open Frame  | |
Termination  | Solder  | |
Pitch - Post  | 0.100" (2.54mm)  | |
Contact Finish - Post  | Tin  | |
Contact Finish Thickness - Post  | -  | |
Contact Material - Post  | Brass  | |
Housing Material  | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled  | |
Operating Temperature  | -55°C ~ 125°C  | |
Termination Post Length  | 0.095" (2.41mm)  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 1 A  | |
Contact Resistance  | 10mOhm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,836 | $1.76137 | $3,233.88 | 

