
813-SS-004-30-003101 | |
---|---|
DigiKey Part Number | 1212-1662-ND |
Manufacturer | |
Manufacturer Product Number | 813-SS-004-30-003101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.40000 | $3.40 |
10 | $2.89100 | $28.91 |
25 | $2.70920 | $67.73 |
50 | $2.58000 | $129.00 |
100 | $2.45670 | $245.67 |
350 | $2.24880 | $787.08 |
700 | $2.14149 | $1,499.04 |
1,050 | $2.08110 | $2,185.16 |
2,800 | $1.94209 | $5,437.85 |