
PC8008S127 | |
---|---|
DigiKey Part Number | 5361-PC8008S127-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PC8008S127 |
Description | 8 Pin SOIC to DIP with Stencil |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision PCBS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.47000 | $10.47 |
5 | $10.07000 | $50.35 |
10 | $9.67000 | $96.70 |
25 | $8.47000 | $211.75 |