
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | 8P8C Silver Satin UL20251 Telephone Cable with Arch Latch RJ45 Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $7.01000 | $35.05 |
10 | $6.80000 | $68.00 |
20 | $6.66000 | $133.20 |
40 | $6.45000 | $258.00 |