
MI-S6N-0.5-28PVC-F-SBB | |
---|---|
DigiKey Part Number | 3505-MI-S6N-0.5-28PVC-F-SBB-ND |
Manufacturer | |
Manufacturer Product Number | MI-S6N-0.5-28PVC-F-SBB |
Description | MINIPLUG & BOOT C6 28AWG 0.5 GN |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Green | |
Features | 28AWG, OD 4.0mm, Bend Radius 12.5mm, Mini Plug+Boot 23mm, FUTP, UltraSoft | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $8.06000 | $40.30 |
10 | $7.82000 | $78.20 |
20 | $7.66000 | $153.20 |
40 | $7.42000 | $296.80 |
100 | $7.26000 | $726.00 |