
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | PT Speed  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 12.00' (3.66m)  | |
Shielding  | Shielded  | |
Color  | Black  | |
Features  | 10G, 28AWG, OD5.2mm, Bend Radius 16mm, UFTP, UltraSoft  | |
Style  | Cat6a  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $20.54000 | $20.54 | 
| 10 | $19.92400 | $199.24 | 
| 20 | $19.51300 | $390.26 | 
| 40 | $19.45000 | $778.00 | 









