
RH-C20-C19-10-12J-RD-CT | |
|---|---|
DigiKey Part Number  | 3505-RH-C20-C19-10-12J-RD-CT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RH-C20-C19-10-12J-RD-CT  | 
Description  | C20-C19 12AWG 20A 250V RD 10FT  | 
Customer Reference  | |
Detailed Description  | 10.00' (3.05m) Power Cord Red IEC 320-C20 To IEC 320-C19 SJT  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | PT Speed  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Style  | Male Pins (Blades) to Female Sockets (Slots)  | |
1st Connector  | IEC 320-C20  | |
2nd Connector  | IEC 320-C19  | |
Number of Conductors  | 3  | |
Cord Type  | SJT  | |
Wire Gauge  | 12 AWG  | |
Shielding  | Unshielded  | |
Length  | 10.00' (3.05m)  | |
Approval Agency Marking  | CSA, UL  | |
Approved Countries  | Canada, United States  | |
Color  | Red  | |
Voltage Rating  | 250V  | |
Current Rating (Amps)  | 20A  | |
Operating Temperature  | 105°C  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $29.75000 | $148.75 | 
| 10 | $28.85000 | $288.50 | 
| 40 | $28.26000 | $1,130.40 | 






