ABPY00201209121Y00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.12000
Datasheet
ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00201209121Y00

DigiKey Part Number
553-ABPY00201209121Y00TR-ND - Tape & Reel (TR)
553-ABPY00201209121Y00CT-ND - Cut Tape (CT)
553-ABPY00201209121Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00201209121Y00
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.16000$1.60
25$0.13840$3.46
50$0.12380$6.19
100$0.11060$11.06
250$0.09456$23.64
500$0.08350$41.75
1,000$0.07325$73.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05303$212.12
Manufacturers Standard Package