
| ASCH0016080847NJ00 | |
|---|---|
| DigiKey Part Number | 553-ASCH0016080847NJ00TR-ND - Tape & Reel (TR) 553-ASCH0016080847NJ00CT-ND - Cut Tape (CT) 553-ASCH0016080847NJ00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ASCH0016080847NJ00 | 
| Description | INDUCTOR RF | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 47 nH Shielded Multilayer Inductor 400 mA 700mOhm Max 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 47 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 700mOhm Max | |
| Q @ Freq | 12 @ 100MHz | |
| Frequency - Self Resonant | 1.3GHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | 0603 | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.037" (0.95mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.16000 | $0.16 | 
| 10 | $0.13600 | $1.36 | 
| 100 | $0.11150 | $11.15 | 
| 1,000 | $0.09164 | $91.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.08147 | $325.88 | 
| 8,000 | $0.07682 | $614.56 | 
| 12,000 | $0.07423 | $890.76 | 
| 20,000 | $0.07109 | $1,421.80 | 
| 28,000 | $0.06909 | $1,934.52 | 
| 40,000 | $0.06704 | $2,681.60 | 
| 100,000 | $0.06325 | $6,325.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico