BBPY00201209471Y00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 955
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet
ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00201209471Y00

DigiKey Part Number
553-BBPY00201209471Y00TR-ND - Tape & Reel (TR)
553-BBPY00201209471Y00CT-ND - Cut Tape (CT)
553-BBPY00201209471Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00201209471Y00
Description
FERRITE BEAD 470 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05700$0.57
25$0.04960$1.24
50$0.04460$2.23
100$0.04010$4.01
250$0.03452$8.63
500$0.03074$15.37
1,000$0.02723$27.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02098$83.92
8,000$0.01817$145.36
12,000$0.01675$201.00
Manufacturers Standard Package