
BBPY00321611102Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00321611102Y00TR-ND - Tape & Reel (TR) 553-BBPY00321611102Y00CT-ND - Cut Tape (CT) 553-BBPY00321611102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00321611102Y00 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1.2A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.13100 | $1.31 |
25 | $0.11400 | $2.85 |
50 | $0.10200 | $5.10 |
100 | $0.09120 | $9.12 |
250 | $0.07808 | $19.52 |
500 | $0.06908 | $34.54 |
1,000 | $0.06073 | $60.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04407 | $132.21 |