
BKPE001608DZ2R2MA6 | |
---|---|
DigiKey Part Number | 553-BKPE001608DZ2R2MA6TR-ND - Tape & Reel (TR) 553-BKPE001608DZ2R2MA6CT-ND - Cut Tape (CT) 553-BKPE001608DZ2R2MA6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPE001608DZ2R2MA6 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 700 mA 380mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 380mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.17700 | $1.77 |
25 | $0.16040 | $4.01 |
50 | $0.14860 | $7.43 |
100 | $0.13780 | $13.78 |
250 | $0.12464 | $31.16 |
500 | $0.11550 | $57.75 |
1,000 | $0.10701 | $107.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08925 | $357.00 |
8,000 | $0.08416 | $673.28 |
12,000 | $0.08132 | $975.84 |
20,000 | $0.07788 | $1,557.60 |
28,000 | $0.07570 | $2,119.60 |
40,000 | $0.07345 | $2,938.00 |
100,000 | $0.07000 | $7,000.00 |