
BMRA000606302R2MA1 | |
---|---|
DigiKey Part Number | 553-BMRA000606302R2MA1TR-ND - Tape & Reel (TR) 553-BMRA000606302R2MA1CT-ND - Cut Tape (CT) 553-BMRA000606302R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000606302R2MA1 |
Description | FIXED IND 2.2UH 8.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.31800 | $3.18 |
100 | $0.26180 | $26.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.21528 | $215.28 |
2,000 | $0.20300 | $406.00 |
3,000 | $0.19614 | $588.42 |
5,000 | $0.18783 | $939.15 |
7,000 | $0.18256 | $1,277.92 |
10,000 | $0.17714 | $1,771.40 |
25,000 | $0.16396 | $4,099.00 |
50,000 | $0.16338 | $8,169.00 |