BMRA000404121R0MA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRF00101040100MA1

DigiKey Part Number
553-BMRF00101040100MA1TR-ND - Tape & Reel (TR)
553-BMRF00101040100MA1CT-ND - Cut Tape (CT)
553-BMRF00101040100MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRF00101040100MA1
Description
FIXED IND 10UH 6.5A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 6.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.398" W (11.60mm x 10.10mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.63800$6.38
100$0.52430$52.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.45736$228.68
1,000$0.43126$431.26
1,500$0.41669$625.03
2,500$0.39906$997.65
3,500$0.38787$1,357.55
5,000$0.37636$1,881.80
12,500$0.35350$4,418.75
Manufacturers Standard Package