
BSCH001005052N7SCS | |
---|---|
DigiKey Part Number | 553-BSCH001005052N7SCSTR-ND - Tape & Reel (TR) 553-BSCH001005052N7SCSCT-ND - Cut Tape (CT) 553-BSCH001005052N7SCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005052N7SCS |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 7.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01123 | $112.30 |
20,000 | $0.01059 | $211.80 |
30,000 | $0.01023 | $306.90 |
50,000 | $0.00979 | $489.50 |
70,000 | $0.00952 | $666.40 |
100,000 | $0.00923 | $923.00 |
250,000 | $0.00854 | $2,135.00 |
500,000 | $0.00806 | $4,030.00 |
1,000,000 | $0.00763 | $7,630.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02000 | $0.20 |
100 | $0.01660 | $1.66 |
1,000 | $0.01365 | $13.65 |
5,000 | $0.01191 | $59.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02600 | $0.26 |
25 | $0.02320 | $0.58 |
50 | $0.02160 | $1.08 |
100 | $0.01990 | $1.99 |
250 | $0.01804 | $4.51 |
500 | $0.01672 | $8.36 |
1,000 | $0.01550 | $15.50 |
2,500 | $0.01402 | $35.05 |