
| BSCH001005054N3SCS | |
|---|---|
| DigiKey Part Number | 553-BSCH001005054N3SCSTR-ND - Tape & Reel (TR) 553-BSCH001005054N3SCSCT-ND - Cut Tape (CT) 553-BSCH001005054N3SCSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BSCH001005054N3SCS | 
| Description | INDUCTOR RF | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4.3 nH Unshielded Multilayer Inductor 400 mA 180mOhm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 4.3 nH | |
| Tolerance | ±0.3nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 180mOhm Max | |
| Q @ Freq | 8 @ 100MHz | |
| Frequency - Self Resonant | 6GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.10000 | $0.10 | 
| 10 | $0.02000 | $0.20 | 
| 100 | $0.01660 | $1.66 | 
| 1,000 | $0.01365 | $13.65 | 
| 5,000 | $0.01191 | $59.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.01123 | $112.30 | 
| 20,000 | $0.01059 | $211.80 | 
| 30,000 | $0.01023 | $306.90 | 
| 50,000 | $0.00979 | $489.50 | 
| 70,000 | $0.00952 | $666.40 | 
| 100,000 | $0.00923 | $923.00 | 
| 250,000 | $0.00854 | $2,135.00 | 
| 500,000 | $0.00806 | $4,030.00 | 
| 1,000,000 | $0.00763 | $7,630.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico