
BSCL00201209R27L00 | |
|---|---|
DigiKey Part Number  | 553-BSCL00201209R27L00TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BSCL00201209R27L00  | 
Description  | INDUCTOR RF  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 nH Unshielded Multilayer Inductor 250 mA 500mOhm Max 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Multilayer  | |
Material - Core  | ||
Inductance  | 270 nH  | |
Tolerance  | ±15%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 500mOhm Max  | |
Q @ Freq  | 25 @ 25MHz  | |
Frequency - Self Resonant  | 150MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 25 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | 0805  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.043" (1.10mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.07236 | $289.44 | 

