BSCQ000603030N1BHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCQ000603033N6B00

DigiKey Part Number
553-BSCQ000603033N6B00TR-ND - Tape & Reel (TR)
553-BSCQ000603033N6B00CT-ND - Cut Tape (CT)
553-BSCQ000603033N6B00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCQ000603033N6B00
Description
INDUCTOR RF
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.6 nH Unshielded Multilayer Inductor 400 mA 320mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
3.6 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
8.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01900$0.19
100$0.01540$1.54
1,000$0.01264$12.64
5,000$0.01103$55.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01004$150.60
30,000$0.00947$284.10
45,000$0.00915$411.75
75,000$0.00876$657.00
105,000$0.00851$893.55
150,000$0.00826$1,239.00
375,000$0.00765$2,868.75
750,000$0.00721$5,407.50
Manufacturers Standard Package