
BWCM0016100856NG00 | |
---|---|
DigiKey Part Number | 553-BWCM0016100856NG00TR-ND - Tape & Reel (TR) 553-BWCM0016100856NG00CT-ND - Cut Tape (CT) 553-BWCM0016100856NG00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCM0016100856NG00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 360 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 38 @ 200MHz | |
Frequency - Self Resonant | 2.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.17100 | $1.71 |
25 | $0.15480 | $3.87 |
50 | $0.14360 | $7.18 |
100 | $0.13310 | $13.31 |
250 | $0.12036 | $30.09 |
500 | $0.11154 | $55.77 |
1,000 | $0.10334 | $103.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08609 | $344.36 |
8,000 | $0.08118 | $649.44 |
12,000 | $0.07844 | $941.28 |
20,000 | $0.07512 | $1,502.40 |
28,000 | $0.07301 | $2,044.28 |
40,000 | $0.07085 | $2,834.00 |
100,000 | $0.06725 | $6,725.00 |