BWCS0016100823NG00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCS0012070722NJ00

DigiKey Part Number
553-BWCS0012070722NJ00TR-ND - Tape & Reel (TR)
553-BWCS0012070722NJ00CT-ND - Cut Tape (CT)
553-BWCS0012070722NJ00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCS0012070722NJ00
Description
INDUCTOR RF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Drum Core, Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
2.8GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.10500$1.05
100$0.08630$8.63
1,000$0.07099$70.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06311$252.44
8,000$0.05950$476.00
12,000$0.05749$689.88
20,000$0.05506$1,101.20
28,000$0.05351$1,498.28
40,000$0.05192$2,076.80
100,000$0.04806$4,806.00
200,000$0.04763$9,526.00
Manufacturers Standard Package