BWCU00121008121M02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWCU00201212901M02

DigiKey Part Number
553-BWCU00201212901M02TR-ND - Tape & Reel (TR)
553-BWCU00201212901M02CT-ND - Cut Tape (CT)
553-BWCU00201212901M02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWCU00201212901M02
Description
CMC 80MA 2LN 900 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 80mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
900 Ohms @ 100 MHz
Current Rating (Max)
80mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12200$1.22
25$0.11280$2.82
50$0.10620$5.31
100$0.10010$10.01
250$0.09260$23.15
500$0.08730$43.65
1,000$0.08230$82.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07760$155.20
4,000$0.07316$292.64
6,000$0.07069$424.14
10,000$0.06769$676.90
14,000$0.06579$921.06
20,000$0.06383$1,276.60
50,000$0.05908$2,954.00
100,000$0.05613$5,613.00
Manufacturers Standard Package