
BWCU00321619222M02 | |
---|---|
DigiKey Part Number | 553-BWCU00321619222M02TR-ND - Tape & Reel (TR) 553-BWCU00321619222M02CT-ND - Cut Tape (CT) 553-BWCU00321619222M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00321619222M02 |
Description | CMC 200MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17500 | $1.75 |
25 | $0.16200 | $4.05 |
50 | $0.15280 | $7.64 |
100 | $0.14410 | $14.41 |
250 | $0.13328 | $33.32 |
500 | $0.12564 | $62.82 |
1,000 | $0.11846 | $118.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11633 | $232.66 |