
BWCU00321619900M02 | |
---|---|
DigiKey Part Number | 553-BWCU00321619900M02TR-ND - Tape & Reel (TR) 553-BWCU00321619900M02CT-ND - Cut Tape (CT) 553-BWCU00321619900M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00321619900M02 |
Description | CMC 370MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17500 | $1.75 |
25 | $0.16200 | $4.05 |
50 | $0.15280 | $7.64 |
100 | $0.14410 | $14.41 |
250 | $0.13328 | $33.32 |
500 | $0.12564 | $62.82 |
1,000 | $0.11846 | $118.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11169 | $223.38 |
4,000 | $0.10531 | $421.24 |
6,000 | $0.10176 | $610.56 |
10,000 | $0.09745 | $974.50 |
14,000 | $0.09471 | $1,325.94 |
20,000 | $0.09190 | $1,838.00 |
50,000 | $0.08506 | $4,253.00 |
100,000 | $0.08413 | $8,413.00 |