BWNL00241715100J00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWNL002417155R6K00

DigiKey Part Number
553-BWNL002417155R6K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWNL002417155R6K00
Description
INDUCTOR RF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.7Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.7Ohm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.094" L x 0.068" W (2.40mm x 1.72mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.09573$191.46
Manufacturers Standard Package