BWVS00404012100M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BWVS00404012100M00
(A,B)WVS_View2

BWVS004040181R5M00

DigiKey Part Number
553-BWVS004040181R5M00TR-ND - Tape & Reel (TR)
553-BWVS004040181R5M00CT-ND - Cut Tape (CT)
553-BWVS004040181R5M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS004040181R5M00
Description
FIXED IND 1.5UH 2.6A 40 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 2.6 A 40mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
40mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.26500$2.65
100$0.21770$21.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.18248$145.98
1,600$0.17205$275.28
2,400$0.16623$398.95
4,000$0.15919$636.76
5,600$0.15472$866.43
8,000$0.15012$1,200.96
20,000$0.13893$2,778.60
40,000$0.13313$5,325.20
Manufacturers Standard Package